LED Display 7-Segment Green 0.30 Inch Common Cathode LHDP/RHDP 2mcd

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Slashed Prices - Limited Quantity

$0.99 ea

8,571 ship on Nov. 21


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

7-Segment Character LED Display Module Green Common Cathode 2.1V 20mA 0.738"H 14-DIP

Specifications

  • Number of Characters: 1
  • Size / Dimension: 0.738" H x 0.388" W x 0.200" D (18.75mm x 9.85mm x 5.08mm)
  • Digit/Alpha Size: 0.30" (7.62mm)
  • Display Type: 7-Segment
  • Common Pin: Common Cathode
  • Color: Green
  • Voltage - Forward (Vf) (Typ): 2.1V
  • Current - Test: 20mA
  • Millicandela Rating: 2mcd
  • Wavelength - Peak: 565nm
  • Power Dissipation (Max): 75mW
  • Package / Case: 14-DIP (0.300", 7.62mm), 10 Leads


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorGreen
Character Height (inch)0.30
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength565 nm
Intensity2.0 mcd
Decimal PointLHDP/RHDP
Maximum Forward Voltage2.6 V
Maximum Forward Current20 mA
Typical [email protected](mA)2.0 @ 10
Buss PolarityCC
Peak Wavelength565nm
Digit Size0.738 inch
Pins / Leads10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness5.08mm
Viewing Area Height18.75mm
Wavelength (nm)565
Display Height (mm)7.65
Minimum Operating Temperature-40°C
Maximum Operating Temperature60°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product