Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Red 0.30 Inch Common Anode LHDP/RHDP 0.3mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 LDD5121-20
Slashed Prices - Limited Quantity

$1.09 ea

937 ship on May. 29


  • Jameco Part no.: 2276687
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP3530
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

7-Segment LED Display Module Red Common Anode 1.7V 20mA 0.75"H 14-DIP

Specifications

  • Number of Characters: 1
  • Size / Dimension: 0.75" H x 0.40" W x 0.18" D (19.05mm x 10.16mm x 4.57mm)
  • Digit/Alpha Size: 0.30" (7.62mm)
  • Display Type: 7-Segment
  • Common Pin: Common Anode
  • Decimal: Left hand
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 1.7V
  • Current - Test: 20mA
  • Millicandela Rating: 3.1 mcd
  • Wavelength - Peak: 635nm
  • Power Dissipation (Max): 75mW
  • Package / Case: 14-DIP (0.300", 7.62mm), 10 Leads


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.30
No. of Digits1
Illuminated ColorRed
ColorBlue
ConfigurationCommon Anode
Dominant Wavelength635 nm
Intensity0.3 mcd
Decimal PointLHDP/RHDP
Typical Vf(V)@If(mA)4.5 @ 100
Maximum Forward Current20 mA
Maximum Forward Voltage3.5 V
Buss PolarityCA
Peak Wavelength635nm
Digit Size0.75 inch
Pins / Leads14
Pattern GraphicsSegmented
Typical [email protected](mA)2.6 @ 100
Total Thickness6.1mm
Viewing Area Height19.05mm
Wavelength (nm)626
Display Height (mm)10.92
Minimum Operating Temperature-20°C
Maximum Operating Temperature100°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product