# of units | Price |
---|---|
1+ | $2.35 |
10+ | $2.09 |
100+ | $1.95 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 4 |
Illuminated Color | Green |
Character Height (inch) | 0.28 |
Color | Green |
Configuration | Common Anode |
Dominant Wavelength | 569 nm |
Intensity | 2.0 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.6 V |
Maximum Forward Current | 25 mA |
Typical [email protected](mA) | 2.0 @ 10 |
Type | Module |
Number of LEDs | 35 |
Buss Polarity | CA |
Peak Wavelength | 565nm |
Digit Size | 0.28 inch |
Pins / Leads | 16 |
Maximum Reverse Current | 100uA |
Maximum Reverse Voltage | 5V |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.1 @ 20 |
Total Thickness | 6.1mm |
Viewing Area Height | 7.0mm |
Wavelength (nm) | 565 |
Display Height (mm) | 10.0 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Width | 30.26mm |
Product Type | LED Displays |