Rocker Switch SPST-NO Momentary 16A 125VAC Panel Mount Snap-In

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$1.95 ea

1,438 ship on Oct. 22


  • Jameco Part no.: 2276767
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-1571076-1
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Rocker Switch SPST-NO Momentary 16A 125VAC Panel Mount Snap-In

Specifications

  • Circuit: SPST-NO
  • Switch Function: OFF-Momentary ON
  • Current Rating: 16A (AC)
  • Voltage Rating - AC: 125V
  • Actuator Type: Concave (Curved)
  • Color - Actuator/Cap: Black
  • Actuator Marking: Power Symbol
  • Mounting Type: Panel Mount, Snap-In
  • Termination Style: Quick Connect - 0.187" (4.7mm)
  • Ingress Protection: Dust Proof
  • Panel Cutout Dimensions: Rectangular - 19.20mm x 13.00mm
  • Operating Temperature: -20°C to 85°C
  • Mechanical Life: 100,000 Cycles
  • Electrical Life: 6,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Maximum Current Rating (A)16
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)2000
Power Rating (W)2000
Actuator TypeRocker
ColorBlack
Color - Actuator/CapBlack
Illumination Typenone
Number of Positions2
Mounting StylePanel Mount
Termination Style0.187" Quick Connect
Number of Pins2
IP Ratingnone
UL Flammability Code94V-2
Length (inch)0.845
Width (inch)0.584
Depth (inch)0.444
Height (inch)0.896
Actuator Length (inch)0.145


Report a problem
Suggest a product