# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.95 |
*Function in parenthesis is momentary
Specification | Value |
---|---|
Contact Form | 3PDT |
Switch Function | (ON)-OFF-(ON) |
Contact Rating ([email protected]) | [email protected] & [email protected] |
Mounting Hole Diameter (inch) | 0.21 |
Actuator Type | Round |
Termination Style | PC Pins |
Number of Pins | 3 |
Maximum Current Rating (A) | 5 |
Voltage Rating (DC) | 28 |
Voltage Rating (AC) | 120 |
Body Color | Salmon |
Color - Actuator/Cap | Chrome |
Number of Positions | 3 |
Mounting Style | Through Hole, RA |
Length (inch) | 0.65 |
Width (inch) | 0.5 |
Depth (inch) | 0.5 |
Height (inch) | 0.23 |
Actuator Length (inch) | 0.3 |
Lead Spacing A (inch) | 0.19 |
Lead Spacing B (inch) | 0.15 |
Features | Flat |
Maximum AC Voltage Rating | 250V |
Mechanical Life | 30000 |
Body Orientation | Right Angle |
Bushing Type | Unthreaded |
Dielectric Strength | 1000Vrms |
Maximum Contact Resistance | 10mOhm |
Minimum Insulation Resistance | 1000MOhm |
Thread Size | Flat |