# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.99 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 2 |
Illuminated Color | Red |
Character Height (inch) | 0.56 |
Color | Red |
Configuration | Common Anode |
Dominant Wavelength | 640 nm |
Intensity | 0.6 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.0 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 1.3 @ 20 |
Type | Module |
Number of LEDs | 16 |
Buss Polarity | CA |
Peak Wavelength | 655nm |
Digit Size | 0.56 inch |
Pins / Leads | 18 |
Maximum Reverse Current | 100uA |
Maximum Reverse Voltage | 3V |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 1.6 @ 20 |
Total Thickness | 8.0mm |
Viewing Area Height | 14.22mm |
Wavelength (nm) | 655 |
Display Height (mm) | 17.02 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 100°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Width | 25.15mm |
Product Type | LED Displays |