24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC

You may also like:
DS2Y-S-DC12V DS2Y-S-DC12V
GS-SH-205T GS-SH-205T
RS-12 RS-12
RS-5 RS-5
RS-5L RS-5L
HE3621A0510 HE3621A0510
Slashed Prices - Limited Quantity

$7.95 ea

1,341 ship on Oct. 21


  • Jameco Part no.: 2276879
  • Manufacturer: TE Connectivity
  • Manufacturer no.: JWD-171-5
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
100+ $5.95
500+ $5.49
1000+ $4.49

Request a Large Quantity Quote

24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPST
  • Coil voltage: 24VDC
  • Coil resistance: 2150Ω
  • Contact voltage: 160VDC
  • Contact current: 0.5A
  • Size: 0.77" x 0.20" x 0.315"
  • 16-pin package

Add On

Use a IC socket to make mounting the relay easy and avoid overheating when soldering



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product