Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT PC Mount Relay 320 Ohm 300mA 20VDC

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Slashed Prices - Limited Quantity

$2.95 ea

1,612 ship on Apr. 2


  • Jameco Part no.: 2276935
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: DR-5V-H15
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

SPDT PC Mount Relay 320 Ohm 300mA 20VDC

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 5VDC
  • Coil resistance: 320Ω
  • Contact voltage: 110VAC/20VDC
  • Contact current: 0.3A
  • Size: 0.78" x 0.39" x 0.33"
  • 16-pin package

Add On

Use a IC socket to make mounting the relay easy and avoid overheating when soldering

Report a problem
Suggest a product
Specification Value
Coil Voltage (DC)5
Contact FormSPDT
Coil Resistance (ohms)320
Current Rating0.3 A
Termination8-Pin
Size (L" x W" x H")0.78 x 0.39 x 0.33


Report a problem
Suggest a product