Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

RF Coaxial Connector N-Type Jack Solder 50 Ohms 11GHz Panel Mount

You may also like:
G1B235-R G1B235-R
200-155 200-155
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311
Clearance

$12.95 ea

10% discount applied in cart

69 ship on Oct. 21


  • Jameco Part no.: 2276943
  • Manufacturer: Amphenol
  • Manufacturer no.: 172300
  • HTS code: 8538907080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95

Request a Large Quantity Quote

RF Coaxial Connector N-Type Jack Solder 50 Ohms 11GHz Panel Mount

Features

  • Connector Style: N Type
  • Connector Type: Jack, Female Socket
  • Contact Termination: Crimp or Solder
  • Shield Termination: Solder
  • Impedance: 50 Ohm
  • Frequency - Max: 11 GHz
  • Voltage Rating: 1500 V
  • Insertion Loss: 0.15 dB
  • Cable Group: RG-401 (.250" Semi Rigid)
  • Mounting Type: Panel Mount
  • Mounting Feature: Flange
  • Fastening Type: Threaded
  • Housing Color: Silver
  • Body Finish: Nickel
  • Body Material: Brass
  • Center Contact Plating: Gold
  • Center Contact Material: Phosphor Bronze
  • Dielectric Material: Polytetrafluoroethylene (PTFE)
  • Operating Temperature: -65°C to 165°C
  • Mating Cycles: 500
  • Includes: 4 pcs - 1 Connector, 1 Contact, 1 Insulator, 1 Nut


Report a problem
Suggest a product
Specification Value
FamilyN-Type
GenderMale
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialPhosphor Bronze
Body PlatingNexcote
Body MaterialBrass
Operating Frequency0Hz to 11GHz
Termination MethodCompression


Report a problem
Suggest a product