# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.49 |
100+ | $1.25 |
Specification | Value |
---|---|
Description | Plug |
Pitch (Inches) | 0.300 |
Number of Positions | 2 |
Maximum Current Rating (A) | 15 |
Rated Voltage (V) | 300 |
Top Termination | Screw, Clamping Yoke |
Gender | Female |
Body Orientation | Straight |
Mounting | Cable Mount |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | Male Header |
Wire Size | 12-26 AWG |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Housing Color | Orange |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | 100°C |
Pitch (mm) | 7.62 |
Product Depth | 20.0mm |
Family | Omnimate BL |
Product Height | 15.3mm |
Product Length | 13.3mm |
Figure | 9 |