Terminal Block 3 Position 5.08mm Pitch

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$1.49 ea

10% discount applied in cart

327 ship on Jun. 14


  • Jameco Part no.: 2276975
  • Manufacturer: Weidmuller
  • Manufacturer no.: 1627250000
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
250+ $0.85

Request a Large Quantity Quote

Terminal Block 3 Position 5.08mm Pitch

Specifications

  • Number of Positions: 3 Positions
  • Pitch: 0.200" (5.08mm)
  • Current Rating: 14A
  • Voltage Rating: 300V
  • Wire Gauge: 12-26AWG
  • Color: Orange
  • Termination Style: Screw
  • Housing Material: Polybutylene Terephthalate (PBT)
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderMale
Number of Positions3
DescriptionPlug
Current Rating14 A
Voltage Rating300 VAC
Top TerminationScrew, Clamping Yoke
Body OrientationStraight
MountingCable Mount
Number of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Gauge (AWG)12-26
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorOrange
Minimum Operating Temperature-50°C
Maximum Operating Temperature100°C
Depth22.2 mm
FamilyOmnimate SL
Height15.4 mm
Length17.2 mm
Figure17


Report a problem
Suggest a product