# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.29 |
Specification | Value |
---|---|
Pitch (Inches) | 0.200 |
Gender | Female |
No. of Positions | 10 |
Description | Plug |
Maximum Current Rating (A) | 10 |
Rated Voltage (V) | 300 |
Top Termination | Screw, Clamping Yoke |
Body Orientation | 90° & 270° |
Mounting | Cable Mount |
No. of Rows | 2 |
Contact Plating | Tin |
Bottom Termination | Male Header |
Wire Size | 12-26 AWG |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Housing Color | Orange |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | 100°C |
Pitch (mm) | 5.08 |
Product Depth | 23.3mm |
Family | Omnimate BL |
Product Height | 18.5mm |
Product Length | 25.4mm |
Figure | 20 |