AC Female Receptacle Right Angle PC Terminals 250VAC 10A

You may also like:
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
Clearance

$0.99 ea

10% discount applied in cart

15,804 ship on Jan. 21


  • Jameco Part no.: 2276999
  • Manufacturer: Electri-Cord
  • Manufacturer no.: 0718-1-PP
  • HTS code: 8536694050
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

AC Female Receptacle Right Angle PC Terminals 250VAC 10A

Specifications

  • Voltage Rating: 250VAC
  • Current Rating: 10A
  • Withstanding Voltage: 2000VAC for 1 minute
  • Operating Temperature: -25°C to 85°C


Report a problem
Suggest a product
Specification Value
Product TypeFemale Socket
Connector TypeC13
Contact GenderFemale
Current Rating (A)10
Voltage Rating (AC)250
Mounting TypePanel Mount, Snap-In
Termination TypePCB, Right Angle
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationRight Angle


Report a problem
Suggest a product