# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
500+ | $0.89 |
Specification | Value |
---|---|
Description | Single Row Barrier Strip |
No. of Positions | 3 |
Maximum Current Rating (A) | 15 |
Rated Voltage (V) | 300 |
Wire Gauge (AWG) | 14-22 |
Top Termination | Screw, 6-32 |
Bottom Termination | PC Pin,w/o Flange |
Mounting | Through Hole |
Body Orientation | Straight |
Contact Plating | Zinc |
Contact Material | Steel |
Housing Material | Thermoplastic |
Number of Rows | 1 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch (Inches) | 0.375 |
Pitch (mm) | 9.53 |
Product Depth | 15.7 mm |
Product Length | 30.7 mm |
Family | Beau 38720 |