Adapter N-Type Plug Male to 7/16 Male PIM 50 Ohms 7.5GHz

You may also like:
200-155 200-155
G1B235-R G1B235-R
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311
31-219-RFX-VP-R 31-219-RFX-VP-R
Clearance

$6.95 ea

10% discount applied in cart

9 ship on Apr. 12


  • Jameco Part no.: 2277047
  • Manufacturer: Huber & Suhner
  • Manufacturer no.: 32 N-716-50-2/133 WE
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95

Request a Large Quantity Quote

Adapter N-Type Plug Male 50 Ohms 7.5GHz

Features

  • Impedance: 50Ω
  • N-Type
  • Interface max frequency: 7.5GHz
  • Number of matings: 500
  • Operating Temperature Range: -65°C to 165°C


Report a problem
Suggest a product
Specification Value
FamilyN-Type
GenderMale/Male
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingSilver
Body MaterialBrass
Operating Frequency0Hz to 7.5GHz
Termination MethodCable or Panel


Report a problem
Suggest a product