15 Foot SJT Right Angle AC Power Cord 16AWG

You may also like:
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072
Clearance

$10.95 ea

10% discount applied in cart

21 ship on May. 14


  • Jameco Part no.: 2277055
  • Manufacturer: Volex
  • Manufacturer no.: 17463-10-S2
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $10.95
5+ $9.95

Request a Large Quantity Quote

15 Foot SJT Right Angle AC Power Cord 16AWG

Features

  • Cord length: 15 feet
  • Cord type: SJT
  • NEMA 5-15P Right Angle
  • Wire gauge: 16 AWG
  • Color: Black
  • Certification: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P/R (Right Angle)
2nd ConnectorNEMA 5-15R
AWG/Conductor16/3
Cord TypeSJT
Length15 ft.
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating13 A
Weight1.33 lbs.
Cable TypeAC Power Extension Cord
Wire Gauge (AWG)16
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature60°C
ShieldingUnshielded
Additional FeatureNEMA 5-15 Piggyback


Report a problem
Suggest a product