# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.29 |
250+ | $2.95 |
500+ | $2.59 |
Specification | Value |
---|---|
Pitch (Inches) | 0.138 |
Gender | Male |
No. of Positions | 20 |
Description | Header |
Maximum Current Rating (A) | 11 |
Rated Voltage (V) | 300 |
Top Termination | Screwless |
Body Orientation | Vertical |
Mounting | Through Hole |
No. of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Wire Size | 8-18AWG |
Contact Material | Brass |
Housing Material | Polyamide |
Housing Color | Blue |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 110°C |
Pitch (mm) | 3.5 |
Product Depth | 7.3mm |
Family | Buchanan Termi-Blok |
Product Height | 9.2mm |
Product Length | 72.0mm |
Figure | 21 |