Barrier Terminal Block 6 Circuit 9.53mm Pitch with Screw Top Termination

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Slashed Prices - Limited Quantity

$1.95 ea

30 ship on Dec. 12


  • Jameco Part no.: 2277079
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 6PCV-06
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

Barrier Terminal Block 6 Circuit 9.53mm Pitch with Screw Top Termination

Specifications

  • Number of Positions: 6 Positions
  • Pitch: 0.375" (9.53mm)
  • Current Rating: 25A
  • Voltage Rating: 300V
  • Top Termination: 6-32 screws
  • Wire Gauge Max: 12-22 AWG
  • Mounting Style: Through Hole
  • Color: Black
  • Termination Style: PC Pins
  • Insulation: Thermoplastic


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
Maximum Current Rating (A)25
Rated Voltage (V)300
Number of Positions6
Wire Size22-12
Top TerminationScrew, 6-32
Bottom TerminationPC Pin,Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingZinc
Contact MaterialSteel
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth17.8 mm
Product Length58.7 mm
FamilyBuchanan #6


Report a problem
Suggest a product