# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
Specification | Value |
---|---|
Description | Single Row Tri-Barrier Strip |
Maximum Current Rating (A) | 25 |
Rated Voltage (V) | 300 |
Number of Positions | 4 |
Wire Size | 22-12 |
Top Termination | Screw, 6-32 |
Bottom Termination | PC Pin Right Angle w/o Flange |
Mounting | Through Hole |
Body Orientation | Straight |
Contact Plating | Zinc |
Contact Material | Steel |
Housing Material | Thermoplastic |
Number of Rows | 1 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch (Inches) | 0.375 |
Pitch (mm) | 9.53 |
Product Depth | 17.8 mm |
Product Length | 39.6 mm |
Family | Buchanan #4 |