Bidirectional Thyristor with Overvoltage Protectors 275V 50A TO-92

You may also like:
T106D1 T106D1
C106B1 C106B1
1N5821RL 1N5821RL
2N5060 2N5060
2N6507 2N6507
C38M C38M

$0.69 ea

462 ship on Sep. 19


  • Jameco Part no.: 2277495
  • Manufacturer: Bourns
  • Manufacturer no.: TISP4350M3LM
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request a Large Quantity Quote

Bidirectional Thyristor with Overvoltage Protectors 275V 50A TO-92

Features:

  • Breakover Voltage: 350V
  • Voltage Off State: 275V
  • Voltage On State: 3V
  • Hold Current: 150mA
  • Peak Pulse Current: 50A


Report a problem
Suggest a product
Specification Value
PackageDO-92
Maximum Reverse Leakage Current5 uA
Peak Pulse Power Dissipation1500 W
DC Breakover Voltage (Nominal)350 V
Direction TypeBi-Directional
Maximum Clamping Voltage350.0V
Maximum Peak Pulse Current5A
ConfigurationSingle
Minimum Breakdown Voltage275V
ESD ProtectionNo
Test Current30mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count2
FamilyTISP
Product Width4.56mm
Product Height3.52mm
CategoryDiodes
Product Length4.61mm
Product TypeTVS
Number of Elements per Chip2


Report a problem
Suggest a product