Transistors
General Purpose
NPN Transistor Silicon Planar Epitaxial High Gain Low Noise 25V 100mA TO-92
View larger image
Jameco Part no.:
2277615
Manufacturer:
Micro Electronics
Manufacturer p/n:
BC173A
HTS code:
8541210080
Data Sheet (current)
[195 KB ]
You may also like:
2N3904BU
2N2222A
2N3906TA
2N3904TA(R)
BC547B
2N3906BU
Clearance
$0.39
ea
10% discount applied in cart
672 ship on Jan. 22
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.39
10+
$0.29
100+
$0.15
500+
$0.12
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2277615
Manufacturer:
Micro Electronics
Manufacturer no.:
BC173A
HTS code:
8541210080
Data Sheet (current)
[195 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$0.39
10+
$0.29
100+
$0.15
500+
$0.12
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
NPN Transistor Silicon Planar Epitaxial High Gain Low Noise 25V 100mA TO-92
Features
Low noise N.F.: 4 dB (max.) @ 0.2mA
Specifications
Power dissipation: 300 mW
Collector current: 100 mA
Collector - Base voltage: 25 V
Collector - Emitter voltage: 25 V
Base - Emitter voltage: 5 V
Package: TO-92 variant
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Supplier Package
TO-92 3
Transistor Polarity
NPN
Maximum Collector Emitter Voltage
25V
Maximum Collector Base Voltage
25V
Minimum DC Current Gain
420 @ 2mA, 5V
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
NPN Transistor Silicon Planar Epitaxial High Gain Low Noise 25V 100mA TO-92
Image is representative only