DIP Switch BCD 10 Position Through Hole Right Angle 0.4VA 20VAC/DC

You may also like:
206-4 206-4
206-8 206-8
76SB08ST 76SB08ST
78B08S 78B08S
206-4BT 206-4BT
206-2 206-2
Price Reduced

$0.99 ea

10% discount applied in cart

325 ship on May. 14


  • Jameco Part no.: 2277711
  • Manufacturer: TE Connectivity
  • Manufacturer no.: DRD10RA
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

DIP Switch BCD 10 Position Through Hole Right Angle 0.4VA 20VAC/DC

Specifications

  • Circuit: BCD (binary coded decimal)
  • Number of Positions: 10
  • Current Rating: 0.4VA
  • Voltage Rating: 20VAC/DC
  • Actuator Type: Rotary for Tool
  • Actuator Level: Flush, Recessed
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Height Above Board: 0.413" (10.50mm)
  • Mounting Type: Through Hole, Right Angle
  • Termination Style: PC Pin
  • Pitch: 0.100" (2.54mm), Full
  • Washable: No
  • Operating Temperature: -30°C to 85°C
  • Body Material: Polyphenylene Sulfide (PPS)
  • Length: 0.393" (10.00mm)
  • Mechanical Life: 10,000 Steps
  • Electrical Life: 10,000 Steps


Report a problem
Suggest a product
Specification Value
Switch TypeRotary DIP
Number of Positions10
Actuator TypeRotary Side Slot
MountingThrough Hole, Right Angle
Contact FormBCD


Report a problem
Suggest a product