Rocker Switch SPDT ON-OFF-MOM 0.4VA 20VAC/DC THM, E107J2V31KE2, C&K

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$3.95 ea

580 ship on Dec. 13


  • Jameco Part no.: 2277759
  • Manufacturer: C&K
  • Manufacturer no.: E107J2V31KE2
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.59

Request a Large Quantity Quote

Rocker Switch SPDT ON-OFF-MOM 0.4VA 20VAC/DC THM

Specifications

  • Circuit: SPDT
  • Switch Function: ON-OFF-MOM
  • Current Rating: 0.4VA (AC/DC)
  • Series: E
  • Voltage Rating - AC: 20V
  • Voltage Rating - DC: 20V
  • Actuator Type: Paddle
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Illumination: Non-Illuminated
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Ingress Protection: -
  • Features: Sealed - Flux Protection
  • Operating Temperature: -30°C to 85°C
  • Electrical Life: 40,000 Cycles


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-OFF-(ON)
Current Rating7.5 @ 125 VAC
Actuator TypePaddle
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC terminal
Length (inch)1.156
Width (inch)0.345
Depth (inch)0.408
Height (inch)1.55
Illumination Typenone
Mounting StylePC Mount
IP Ratingnone
UL Flammability Code94V-0
Actuator Length (inch)0.865
Lead Spacing A (inch)0.185


Report a problem
Suggest a product