Telecom Relay DPDT 48V (2 Form C) 20x10mm Through Hole

You may also like:
MR602-48FSR MR602-48FSR
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Clearance

$1.75 ea

10% discount applied in cart

210 ship on May. 13


  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

Telecom Relay DPDT 48V (2 Form C) 20x10mm Through Hole

Specifications

  • Series: MT2, AXICOM
  • Relay Type: Telecom
  • Coil Type: Non Latching
  • Coil Current: 3.1mA
  • Coil Voltage: 48VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 2A
  • Switching Voltage: 250VAC, 220VDC - Max
  • Turn On Voltage (Max): 34.1 VDC
  • Turn Off Voltage (Min): 4.8 VDC
  • Operate Time: 5ms
  • Release Time: 3ms
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -55°C to 85°C
  • Contact Material: Silver Nickel (AgNi), Gold (Au)
  • Coil Power: 150 mW
  • Coil Resistance: 15.47 kOhms
  • Meets FCC Part 68 and ITU-T K20

Applications

  • Dry circuit
  • Test access
  • Ringing


Report a problem
Suggest a product
Specification Value
Coil Voltage48 VDC
Contact FormDPDT
Coil Resistance12468 Ohm
Current Rating2 A
Termination8-Pin
Product Length0.79 in.
Width0.3 in.
Height0.4 in.


Report a problem
Suggest a product