12 VDC DPDT Relay 360 ohm Coil

You may also like:
RSP05H2C12SI RSP05H2C12SI
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R

$2.25 ea

2,036 ship on May. 17
More Available – 5 weeks


  • Jameco Part no.: 2277863
  • Manufacturer: NEC Corporation
  • Manufacturer no.: MR62-12FSRY
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

12 VDC DPDT Relay 360 ohm Coil

Specifications

  • Contact Form: DPDT
  • Coil Voltage: 12 VDC
  • Coil (Ohms): 360
  • Contact Current: 2A
  • Contact Voltage: 250 VAC/220VDC
  • Number of Pins: 8
  • Use with 16-pin socket (P/N: 37373)
  • Dimensions: 0.79"L x 0.39"W x 0.45"H
  • Low power consumption type


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormDPDT
Coil Resistance360 Ohm
Current Rating2 A
Termination8-Pin
Product Length0.79 in.
Width0.39 in.
Height0.45 in.


Report a problem
Suggest a product