Tri-Barrier Block Connector 6 Circuit 0.325" (8.26mm) Screws with Captive Plate 20A 150V

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$1.25 ea

10% discount applied in cart

4,843 ship on May. 14


  • Jameco Part no.: 2277895
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 4PCV-06-006
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
500+ $0.89
1000+ $0.65

Request a Large Quantity Quote

Tri-Barrier Block Connector 6 Circuit 0.325" (8.26mm) Screws with Captive Plate 20A 150V

Specifications

  • Series: #4, Buchanan
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 6
  • Number of Wire Entries: 6
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 20A
  • Voltage Rating: 150V
  • Wire Gauge: 12-22 AWG
  • Top Termination: 6-32 Screws with Captive Plate
  • Bottom Termination: PC Pin
  • Barrier Type: 3 Wall (Tri)
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Through Hole
  • Operating Temperature: 105°C
  • Material - Insulation: Polyamide (PA), Nylon
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
Pitch0.325 in., 8.26 mm
Number of Positions6
Current Rating20 A
Voltage Rating150 VAC
Wire Gauge (AWG)12-22
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolyamide
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Depth15.24 mm
Length41.28 mm
FamilyBuchanan #4


Report a problem
Suggest a product