Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Metric Tri-Barrier Strip Connector 14 Circuit 0.325" (8.26mm) M3 Screws with Captive Plate 20A 300V

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
6-140 6-140
PA9DS PA9DS
Clearance

$2.49 ea

10% discount applied in cart

810 ship on Sep. 24


  • Jameco Part no.: 2277935
  • Manufacturer: Dinkle
  • Manufacturer no.: DT35-B01W-14
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

Metric Tri-Barrier Strip Connector 14 Circuit 0.325" (8.26mm) M3 Screws with Captive Plate 20A 300V

Specifications

  • Series: #4, Buchanan
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 14
  • Number of Wire Entries: 14
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 20A
  • Voltage Rating: 300V
  • Wire Gauge: 12-22 AWG
  • Top Termination: M3.0 Screws with Captive Plate
  • Bottom Termination: PC Pin
  • Barrier Type: 3 Wall (Tri)
  • Color: Black
  • Terminal Screw Material: Copper alloy
  • Terminal Screw Finish: Tinned
  • Mounting Type: Through Hole
  • Operating Temperature: 105°C
  • Material - Insulation: Polyamide (PA66), Nylon
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
No. of Positions14
Maximum Current Rating (A)20
Rated Voltage (V)300
Wire Size22-12
Top TerminationScrew, M3.5
Bottom TerminationPC Pin, Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialPolyamide
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.325
Pitch (mm)8.25
Product Depth15.2 mm
Product Length116.75 mm
FamilyDT39


Report a problem
Suggest a product