3¾-Digit Handheld Digital Multimeter 4000 Counts

You may also like:
MN35 MN35
EX330 EX330
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$49.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2278007
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: 197
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Electronics Parts Locator

3¾-Digit Handheld Digital Multimeter 4000 Counts

Features

  • 4000 auto range digital multimeter
  • Large LCD for unit and function symbols make for clear and easy reading
  • Strong anti-magnetic and anti-jamming performance
  • Auto power-off in 15 minutes
  • Full protection function
  • Capacitance test range up to 400µF
  • Relative value, frequency/duty cycle measuring, data hold

Specifications

Function
  • DCV (±0.5%+4): 400mV, 4V, 40V, 400V, 1000V
  • ACV (±0.8%+6): 4V, 40V, 400V, 750V
  • DCA (±1.0%+5): 400µA, 4000µA, 40mA, 400mA, 4A, 20A
  • ACA (±1.5%+5): 400µA, 4000µA, 40mA, 400mA, 4A, 20A
  • Resistance (±0.8%+1): 400Ω, 4kΩ, 40kΩ, 400kΩ, 4MΩ, 40MΩ
  • Capacitance (±2.5%+6): 4nF, 40nF, 400nF, 4µF, 40µF, 400µF
  • Frequency (±0.5%+4): 10Hz, 100Hz, 1kHz, 10kHz, 100kHz, 1MHz, 30MHz
  • Temperature (±0.8%+4): 0°C to 1000°C; 0°F to 1832°F
Special Functions
  • Diode test
  • hFE test
  • Analog bar
  • Continuity (<50Ω±10Ω)
  • Low battery (approx. <2.4V)
  • Data hold
  • Auto power off (approx. 15 minutes)
  • Function protection
  • Anti-shock protection
  • Input impedance: 10MΩ
  • Sampling rate: 3 times/s
  • AC frequency: 40 to 400 Hz
  • Range: Manual range or auto range
  • Max. display: 4000
  • LCD size: 65x41 mm (2.56"x1.61")
  • Battery: 2x1.5V AAA
  • Power: Quiescent current approx. 2mA
  • Accessories: Test lead, battery, user manual, temperature probe
  • Meter size: 185x93x35mm (7.25" x 3.66" x 1.38")
  • Weight: 290g


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product