Test & Measurement
Function Generators
40MHz DDS Function Generator Low-Cost
View larger image
Jameco Part no.:
2278055
Manufacturer:
Uniteq Corporation
Manufacturer p/n:
DFG-2040
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8543200000
Data Sheet (current)
[273 KB ]
You may also like:
SDG1032X
SDG2042X
SFG-1013
FG-8102
US-9170A
SIG-BUNDLE-2
$431.99
ea
Lead time 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$431.99
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2278055
Manufacturer:
Uniteq Corporation
Manufacturer no.:
DFG-2040
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8543200000
Data Sheet (current)
[273 KB ]
# of units
Price
1+
$431.99
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
40MHz DDS Function Generator Low-Cost
Features
Max. output frequency of 40MHz
RS-232 interface
Direct Digital Synthesis technology (DDS)
Sampling rate 100MSa/s, vertical resolution 8 bits and waveform length 1024 points
Modulations: FM, FSK, ASK, PSK
Over voltage, over current, short circuit and reverse voltage protections
High speed rotary dial and keypad input
Standard 200MHz external frequency counter
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Maximum Output Frequency
40 MHz
No. of Channels
2
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
40MHz DDS Function Generator Low-Cost
Image is representative only