Test & Measurement
Benchtop Power Supplies
Multiple Output Dual Range Switching DC Power Supply
View larger image
Jameco Part no.:
2278119
Manufacturer:
Uniteq Corporation
Manufacturer p/n:
PSP-1820
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8504409530
Data Sheet (current)
[219 KB ]
You may also like:
HY3005
LABPS3003SMU
HY3005D-3-R
382213
HY5005
PS-2303
$493.99
ea
Lead time 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$493.99
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2278119
Manufacturer:
Uniteq Corporation
Manufacturer no.:
PSP-1820
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8504409530
Data Sheet (current)
[219 KB ]
# of units
Price
1+
$493.99
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Multiple Output Dual Range Switching DC Power Supply
Features
Three independent & isolated outputCH1/ CH2 dual range output of 30V/6A or 60V/3A; CH3 0.1~5V/3A, adjustable output
Auto Series and Parallel tracking operations providing flexible output of 30V/12A,60V/6A or 120V/3A
Constant voltage and constant current operations
Manual and remote ON/OFF control
Manual over voltage protection
Over voltage, over load, over temperature and reverse polarity protections
Power source AC115V/230V auto switch
Fan speed control circuit to minimize acoustic noise
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Multiple Output Dual Range Switching DC Power Supply
Image is representative only