40 Watt Soldering Iron

You may also like:
WP35 WP35
SP40NUS SP40NUS
CL-1 CL-1
SUPERPASE 258VL SUPERPASE 258VL
XY-207ESD XY-207ESD
SIA60T SIA60T
200GX-25W 200GX-25W
PES51 PES51

$9.95 ea

144 ship on Mar. 1
More Available – 14 weeks


  • Jameco Part no.: 2278151
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: CL-1-GI-40W
  • HTS code: 8515110000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

40 Watt Soldering Iron

A high-quality, AC mains-powered soldering iron for general purposes. We also recommend picking up a basic stand with sponge (P/N: 36329) to safely support the hot end during use.

Features

  • 40W / 110-120 VAC
  • Long life tip (Replacement/alternate 1.6mm tip, P/N: 2278743, sold separately)
  • UL/CUL approved
  • Cord length: 5 feet
  • Includes basic tip stand

Applications

  • Radio & TV repair
  • Hi-Fi kits
  • Electrical work
  • Wires & speaker connections
  • Model railroad track


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Power (Watts)40


Report a problem
Suggest a product