*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 1 |
Additional Output Voltages (VDC) | 27 to 56 |
Input Voltage (VAC) | 180 to 295 |
Output Connector Type | Terminal Block |
Length (inch) | 11.02 |
Width (inch) | 1.18 |
Height (inch) | 0.83 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/ENEC/EAC/CCC |
Maximum Output Power (W) | 35 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.2 |
Efficiency (%) | 88 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 80 |
Family | LDC-35 |
Number of Outputs | 1 |
Color | White |
Style | Enclosed |
Output Voltage (Channel 1) | 27 VDC to 56 VDC |
Output Current (Channel 1) | 0.625 A to 1 A |