Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1000W AC to DC Power Supply with PFC and Parallel Function 15VDC 64A

You may also like:
HRPG-1000-15 HRPG-1000-15
RS-25-15 RS-25-15
RS-75-15 RS-75-15
SE-600-15 SE-600-15
RS-150-15 RS-150-15
RS-50-15 RS-50-15
RS-15-15 RS-15-15

$186.00 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2278359
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSPA-1000-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $186.00
10+ $169.50

Request a Large Quantity Quote

1000W AC to DC Power Supply with PFC and Parallel Function 15VDC 64A

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • With DC OK Signal output
  • Current sharing up to 4000W(3+1)
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 years warranty

Applications

  • RF application
  • Burn-in facility
  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15.0
Output Current (A)64
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)6.7
Width (inch)4.7
Height (inch)3.7
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)8.5
Number of Outputs1
Maximum Output Power (W)960
Efficiency (%)93
FamilyPSPA-1000
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)64 A


Report a problem
Suggest a product