40W Enclosed Single Output Switching Power Supply IP67 30VDC 1340mA IO Connection Cable

You may also like:
LPV-60-24 LPV-60-24
XLG-150-12-A XLG-150-12-A
XLG-200-24-A XLG-200-24-A
XLG-75-24-A XLG-75-24-A
XLG-150-H-AB XLG-150-H-AB
XLG-100-24-A XLG-100-24-A

$29.60 ea

Factory Stock - Ships on Sep. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278415
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-40H-30
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $29.60
10+ $26.99

Request a Large Quantity Quote

40W Enclosed Single Output Switching Power Supply IP67 Rated I/O Connection Cable 30VDC 1.34A

Features

  • "Blank" model - IP67 rated with cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)30
Output Current (A)1.34
Maximum Output Power (W)40.2
FamilyHLG-40H
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.43
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCUL/TUV/CB/CE
Efficiency (%)88.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.73
Width (inch)2.42
Height (inch)1.45
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)30 VDC
Output Current (Channel 1)1.34 A


Report a problem
Suggest a product