Vises & Holders
Panavise 215 Circuit Board Holder Head for PV Jr.
View larger image
Jameco Part no.:
2278543
Manufacturer:
Panavise
Manufacturer p/n:
215
HTS code:
8205599000
Data Sheet (current)
[91 KB ]
You may also like:
VTHH6
PVJR 201
GV-300-R
GV-190
333
GCB-696
Clearance
$17.95
ea
10% discount applied in cart
41 ship on Apr. 12
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$17.95
10+
$16.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2278543
Manufacturer:
Panavise
Manufacturer no.:
215
HTS code:
8205599000
Data Sheet (current)
[91 KB ]
# of units
Price
1+
$17.95
10+
$16.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Exchangeable Mini Circuit Board Holder Head for PV Jr.
Fits your
Panavise PV Jr base
(sold separately, P/N: 134439).
Specifications
Overall Height: 6.0" [152.40 mm]
Rotation: 360 degrees
Swivel: 360 degrees
Pivot: 210 degrees
Vise Openings: 4.5" [114.30 mm] max.
Jaw Height: 4.125" [104.78 mm]
Shipping Weight: 0.28 lbs. [.13 KG]
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Panavise 215 Circuit Board Holder Head for PV Jr.
Image is representative only