Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 2 |
Maximum Output Power (W) | 24 |
Input Voltage (VAC) | 120 |
Input Frequency | 60 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 6 changeable plugs |
Polarity | Center Positive |
Agency Approvals | CEC |
Number of Outputs | 7 (Selectable) |