Specification | Value |
---|---|
Motor Drive Type | Sub-Micro Servo |
No-Load Speed (4.8V) | 0.12 sec/60° |
Stall Torque (4.8V) | 15.27 oz.in (1.1 kg.cm) |
Stall Torque (6.0V) | 15.28 oz.in (1.1 kg.cm |
Rotation | Clockwise |
Direction Type | 180 Degree |
Current Drain mA- Idle/No Load | <500mA |
Product Length | 0.9 in. |
Width | 0.5 in. |
Height | 1.1 in. |