Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Keyestudio Single 5V Relay Module Compatible with Arduino UNO R3 MEGA

You may also like:
LB2-24D-S-R LB2-24D-S-R
LB2-12DS-R LB2-12DS-R
LB4H-24DS-R LB4H-24DS-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120
LB4H-12DS-R LB4H-12DS-R

$4.50 ea

5 ship on Oct. 27
180 ship on Jan. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278799
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0011
  • HTS code: 8536410020
  • Electronics Parts Locator

Keyestudio Single 5V Relay Module Compatible with Arduino UNO R3 MEGA

This single relay module can be used in interactive projects. This module uses a high-quality SONGLE 5V relay. It can also be used to control lighting, electrical and other equipment. The modular design makes it easy to expand with Arduino boards (not included). The Relay output is by a light-emitting diode. It can be controlled through digital IO port, such as solenoid valves, lamps, motors and other high current or high voltage devices.

Specifications

  • Type: Digital
  • Rated current: 10A (NO) 5A (NC)
  • Maximum switching voltage: 150VAC 24VDC
  • Digital interface
  • Control signal: TTL level
  • Rated load: 8A 150VAC (NO) 10A 24VDC (NO), 5A 250VAC (NO/NC) 5A 24VDC (NO/NC)
  • Maximum switching power: AC1200VA DC240W (NO) AC625VA DC120W (NC)
  • Contact action time: 10ms

Sample Code

Connection Diagram



Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage5VDC
Contact Rating[email protected]
Coil Resistance (ohms)70
Coil Current71.4 mA
Mating Socket (Standard)n/a
Mating Socket (DIN Rail)n/a


Report a problem
Suggest a product