# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.15 |
500+ | $0.12 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | 3mm, T-1 |
Color | Green/Red |
Luminous Intensity - Iv (mcd) | 2 / 5 |
Lens Type | White Diffused |
Viewing Angle (deg) | 36 |
Forward Voltage - Vf (Typ.) | 1.7 |
Forward Current - If (Typ.) | 20 mA |
Wavelength | 565 nm, 697 nm |
Height (mm) | 5.2 |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Bi-Color |