Alternative Energy (Solar)
Solar Panels
Small Polycrystalline Solar Cell 1V 200mA with Connected Wires
View larger image
Jameco Part no.:
2278879
Manufacturer:
Velleman
Manufacturer p/n:
SOL3N
HTS code:
8541406020
Data Sheet (current)
[10 KB ]
Substitute Products
You may also like:
FAD-1
PEP20
GB213
G/S SOLAR PANEL
FAD-1-W/PINS
RU6715
$5.95
ea
8 ship on Mar. 8
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$5.95
5+
$5.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2278879
Manufacturer:
Velleman
Manufacturer no.:
SOL3N
HTS code:
8541406020
Data Sheet (current)
[10 KB ]
Substitute Products
# of units
Price
1+
$5.95
5+
$5.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Small Polycrystalline Solar Cell 1V 200mA with Connected Wires
Specifications
Solar panel: polycrystalline
Voltage: 1 Volt DC
Current: 200 mA (0.2A)
Connection: leads
Cable length: 20 cm
Dimensions: 1.8" x 1.6" x 0.08" (46 x 40 x 2 mm)
Weight: 9 g
For educational purposes
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Output Voltage
1 V
Output Current
200 mA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Small Polycrystalline Solar Cell 1V 200mA with Connected Wires
Image is representative only