Switch Push Button Standard SPST OFF Momentary (ON) Solder Terminal 125 Volt 3 Amp

You may also like:
R13-510A R13-510A
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$2.25 ea

2,788 ship on Oct. 14
Lead time 1 week


  • Jameco Part no.: 2279143
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-523A
  • Web Exclusive
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

SPST Momentary Pushbutton Switch

Features

  • Contact form: SPST
  • Switch Function: OFF-(ON) *
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.82" Depth x 1.0" Total length
  • Mounting hole diameter: 0.500"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Red


Note: (ON) in parenthesis denotes momentary position



Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Maximum Current Rating (A)3
TypePush Button
Voltage Rating (AC)125
Actuator TypeRound Button
ColorBlack
Color - Actuator/CapRed
Mounting StylePanel, Snap-in
Termination StyleSolderable
Number of Pins2


Report a problem
Suggest a product