# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.12 |
100+ | $0.08 |
500+ | $0.06 |
1000+ | $0.04 |
Specification | Value |
---|---|
Type | IR Emitter |
Color | InfraRed |
Lens Type | Clear Blue |
Package | 5mm, T-1 3/4 |
Wavelength | 940 nm |
Forward Voltage - Vf (Typ.) | 1.2 |
Forward Current - If (Typ.) | 20 mA |
Height (mm) | 8.7 |
Mounting | 0.1" |
Pin Count | 2 |