Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 0.15 |
Maximum Output Power (W) | 3.6 |
Input Voltage (VAC) | 230 |
Input Frequency | 50 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | CE |
Number of Outputs | 1 |