*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $54.49 |
5+ | $49.95 |
20+ | $46.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 4.2 |
Maximum Output Power (W) | 100.8 |
Family | DDR-120 |
Input Voltage Range (VDC) | 9 to 18 |
Input Voltage (VDC) | 12 |
Maximum Input Current (A) | 11.2 |
Output Connector Type | Terminal Block |
Number of Outputs | 1 |
Product Type | DC-DC Converter |
Efficiency (%) | 88.5 |
Mounting | DIN Rail |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 4.02 |
Width (inch) | 1.26 |
Height (inch) | 4.93 |
Agency Approvals | CE |
Color | Carbon |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 4.2 A |