Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100W DIN Rail Type DC-DC Converter 9-18VDC Input 48V 2100mA Output

You may also like:
SD-200B-48 SD-200B-48
SD-350B-48 SD-350B-48
DDR-240B-48 DDR-240B-48
SD-200C-48 SD-200C-48
SD-500L-48 SD-500L-48
SD-1000L-48 SD-1000L-48

$59.49 ea

31 ship on Sep. 25
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2279383
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-120A-48
  • Electronics Parts Locator
# of units Price
1+ $59.49
10+ $53.95

Request a Large Quantity Quote

100.8W DIN Rail Type DC-DC Converter 9-18VDC Input 48V 2.1A Output

Features

  • Width only 32mm
  • -40 to 70°C
  • 2:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)2.1
Maximum Output Power (W)100.8
FamilyDDR-120
Input Voltage Range (VDC)9 to 18
Input Voltage (VDC)12
Maximum Input Current (A)11.2
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeDC-DC Converter
Efficiency (%)88.5
MountingDIN Rail
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)4.02
Width (inch)1.26
Height (inch)4.93
Agency ApprovalsCE
ColorCarbon
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)2.1 A


Report a problem
Suggest a product