240W DIN Rail Type DC-DC Converter 67.2 to 154VDC Input 48V 5A Output

You may also like:
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-240-48 SDR-240-48
MDR-60-48 MDR-60-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48

$81.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2279511
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-240D-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $81.00
10+ $73.29

Request a Large Quantity Quote

240W DIN Rail Type DC-DC Converter 67.2-154VDC Input 48V 5A Output

Features

  • Width only 40mm
  • -40 to 70°C
  • 2:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)5
Maximum Output Power (W)240
AC Power CordNot Included
FamilyDDR-240
Input Voltage Range (VDC)67.2 to 154
Input Voltage (VDC)110
Maximum Input Current (A)2.5
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeDC-DC Converter
MFR Product FamilyDDR
Efficiency (%)92.5
MountingDIN Rail
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)4.47
Width (inch)1.57
Height (inch)4.93
Agency ApprovalsCE
ColorCarbon
TypeDC-DC Converter
StyleDIN
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product