Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1008W AC-DC Medical Power Supply with PFC 48V 21A

You may also like:
MSP-100-12 MSP-100-12
MSP-300-12 MSP-300-12
MSP-600-24 MSP-600-24
MSP-300-36 MSP-300-36
RPS-120-24-C RPS-120-24-C
RPS-400-18-C RPS-400-18-C

$209.00 ea

13 ship on Sep. 30
More Available – 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2279607
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-1000-48
  • Electronics Parts Locator
# of units Price
1+ $209.00
10+ $190.30

Request a Large Quantity Quote

1008W AC-DC Medical Power Supply with PFC 48V 21A

48 Volts @ 21 Amps

Features:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Built-in active PFC function
  • Withstand 300VAC surge input for 5 seconds
  • Medical safety approved (MOOP level)
  • Built-in DC OK signal
  • Built-in remove ON-OFF control
  • Standby 5V @ 0.3A
  • 5-year warranty

Applications

  • MRI scanner
  • CT and PET scanner
  • Medical bed
  • Surgery Table
  • Medical measurement device


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)21
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.58
Width (inch)4.13
Height (inch)2.5
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
Maximum Input Current (A)8.5
Number of Outputs1
Maximum Output Power (W)1008
Efficiency (%)94
FamilyMSP-1000
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage4000V
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product