Southern Illinois University EET 403A

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
KIT-ROCH-BME150 KIT-ROCH-BME150

$10.65 ea


  • Jameco Part no.: 2279759
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-SIUEET403A
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Southern Illinois University EET 403A

Kit Includes:

Part No.
Qty.
Description
830522
5
Op Amp Single General Purpose ±18 Volt
26884
10
.01 uF 100 Volt Mylar Capacitor
38359
10
Transistor 2N3904 NPN General Purpose
38236
5
2N2222A NPN Switching Transistor 40V 800mA TO-18
179098
10
Diode Zener Single 12 Volt 5% 500mW 2-Pin DO-35
238633
1
Trimmer Potentiometer 20k Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole
42981
1
Resistor Cermet Trimmer 1M Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole
38527
2
Transistor JFET N Channel 3-Pin TO-92 Bulk
17857
1
200 Piece Ceramic Disc Capacitor Grab Bag


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product