Terminal Block Plug Female Socket 2 Position 0.15" (3.81mm) 180° Free Hanging (In-Line)

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$1.95 ea

10% discount applied in cart

651 ship on Jan. 18


  • Jameco Part no.: 2279831
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1851041
  • HTS code: 8536694040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

Terminal Block Plug Female Socket 2 Position 0.15" (3.81mm) 180° Free Hanging (In-Line)

Specifications

  • Type: Plug, Female Sockets
  • Number of Positions: 2
  • Positions Per Level: 2
  • Number of Levels: 1
  • Pitch: 0.150" (3.81mm)
  • Plug Wire Entry: 180°
  • Termination Style: Screw - Leg Spring, Push-In Spring
  • Mounting Type: Free Hanging (In-Line)
  • Current - IEC: 8A
  • Voltage - IEC: 320V
  • Current - UL: 8A
  • Voltage - UL: 300V
  • Wire Gauge or Range: 16-28AWG
  • Wire Gauge or Range - mm²: 0.14-1.5mm²
  • Color: Green
  • Contact Mating Finish: Tin
  • Material Flammability Rating: UL94 V-0
  • Wire Strip Length: 7mm
  • Housing Material: Polyamide (PA), Nylon
  • Insulation Height: 0.488" (12.40mm)


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.150
GenderFemale
No. of Positions2
DescriptionPlug
Maximum Current Rating (A)8
Rated Voltage (V)300
Top TerminationScrewless, Leg Spring
Body OrientationStraight
MountingCable Mount
No. of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Size16-28 AWG
Contact MaterialCopper Alloy
Housing MaterialPolyamide
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pitch (mm)3.81
Product Depth14.2mm
FamilyCombicon FK-MCP
Product Height12.3mm
Product Length8.4mm
Figure23


Report a problem
Suggest a product