# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.29 |
250+ | $2.95 |
500+ | $2.75 |
Specification | Value |
---|---|
Description | Plug |
Pitch (Inches) | 0.150 |
Number of Positions | 3 |
Maximum Current Rating (A) | 8 |
Rated Voltage (V) | 300 |
Top Termination | Screwless, Leg Spring |
Gender | Female |
Body Orientation | 180° |
Mounting | Cable Mount |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | Male Header |
Wire Size | 16-28 AWG |
Contact Material | Copper Alloy |
Housing Material | Polyamide |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pitch (mm) | 3.81 |
Product Depth | 14.2mm |
Family | Combicon FK-MCP |
Product Height | 12.3mm |
Product Length | 12.2mm |
Figure | 23 |